
This 220nF ceramic capacitor from Samsung features a 10V voltage rating and a 0402 package size. It is constructed with a flat construction and has a Y5V dielectric. The capacitor is lead free and RoHS compliant, and is available in a tape and reel packaging format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Samsung CL05F224ZP5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05F224ZP5NNNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F224ZP5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
