This 0.027uF ceramic chip capacitor has a rated voltage of 16VDC and operates within a temperature range of -30°C to 85°C. The capacitor features a tolerance of -20% to 80% and a dielectric of Y5V. It is constructed with a flat construction and has a pad termination style.
Samsung CL05F273ZO5NNNC technical specifications.
| Capacitance | 0.027uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.