
The CL05F333ZO5NNNC is a 16V ceramic capacitor with a capacitance of 33nF and an 80% tolerance. It has a package type of 0402 and is constructed with a flat dielectric material. The capacitor is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in a surface mount package.
Sign in to ask questions about the Samsung CL05F333ZO5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05F333ZO5NNNC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | Y5V |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F333ZO5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
