
Multilayer Ceramic Capacitor (MLCC) with 330nF capacitance and 10V DC rating. Features Y5V dielectric, 0402 (1005 metric) SMD package, and ±80% tolerance. Operates from -30°C to 85°C, constructed with ceramic material, and is lead-free and RoHS compliant. Surface mountable, supplied in tape and reel packaging.
Sign in to ask questions about the Samsung CL05F334ZP5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05F334ZP5NNNC technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F334ZP5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
