
This 470nF ceramic capacitor has a voltage rating of 10V and is constructed with a Y5V dielectric. It is available in a 0402 package, suitable for surface mount applications, and has an operating temperature range of -30°C to 85°C. The capacitor is RoHS compliant and is packaged in tape and reel.
Sign in to ask questions about the Samsung CL05F474ZP5NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05F474ZP5NNNC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05F474ZP5NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
