Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 4V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal, surface-mount device has a 20% capacitance tolerance, measuring 1mm in length, 0.5mm in width, and 0.7mm in height. Supplied on tape and reel for automated assembly.
Samsung CL05X106MR5NUNC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL05X106MR5NUNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.