This 10uF ceramic capacitor has a rated voltage of 4V and operates within a temperature range of -55°C to 105°C. It is a multilayer ceramic capacitor with a 0402 package type and measures 0.5mm in width, 1mm in length, and 0.7mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |