The CL05X225MP5NUNC is a 2.2uF ceramic capacitor with a 10V voltage rating. It has a 20% tolerance and is available in a 0402 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C. It is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Samsung CL05X225MP5NUNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL05X225MP5NUNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05X225MP5NUNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
