
The CL05X684JQ5NNNC is a ceramic capacitor from Samsung with a capacitance of 680nF and a tolerance of 5%. It has a voltage rating of 6.3V and is packaged in a 0402 case. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in a cut tape packaging.
Samsung CL05X684JQ5NNNC technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL05X684JQ5NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
