
General purpose ceramic chip capacitor with 1µF capacitance and 25V DC rated voltage. Features a ±10% tolerance and X5R dielectric. Surface mountable in a 0603 (1608 metric) case size, measuring 0.063" L x 0.031" W x 0.035" T. Operates across a temperature range of -55°C to +85°C and is supplied on a 7" tape and reel. Lead-free and RoHS compliant.
Samsung CL10A105KA8NNNC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A105KA8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
