
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rating. Features X5R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates across a temperature range of -55°C to 85°C. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Samsung CL10A105KB8NNNC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A105KB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
