
Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 35V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates across a -55°C to 85°C temperature range. Lead-free and RoHS compliant, supplied in cut tape packaging.
Sign in to ask questions about the Samsung CL10A105KL8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A105KL8NNNC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A105KL8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
