The CL10A105KO8NNNL is a ceramic capacitor with a capacitance of 1uF and a DC rated voltage of 16V. It is designed for use in applications where a compact, high-reliability capacitor is required. The capacitor has a package type of 0603 and a height of 0.9mm. It operates over a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |