
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 10V DC rated voltage. Features X5R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operating temperature range from -55°C to 85°C. Supplied on tape and reel, this RoHS compliant component measures 1.6mm length, 0.8mm width, and 0.8mm height.
Sign in to ask questions about the Samsung CL10A105KP8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A105KP8NNNC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A105KP8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
