
General purpose ceramic chip capacitor with 10µF capacitance and 10V DC rated voltage. Features X5R dielectric, ±10% tolerance, and a 0603 (1608 metric) surface mount case code. Operates across a temperature range of -55°C to +85°C. Lead-free and RoHS compliant, supplied on a 7" tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10A106KP8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A106KP8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
