This 0603 surface mount ceramic chip capacitor has a capacitance of 10uF and a voltage rating of 6.3VDC with a tolerance of 10%. It is constructed with X5R dielectric material and has a maximum operating temperature range of -55 to 85 degrees Celsius. The capacitor is a multilayer ceramic type and has a height of 0.8mm.
Samsung CL10A106KQ8NQSC technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.