This 0603 ceramic capacitor from Samsung has a capacitance of 10uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.9mm in height. It is a multilayer ceramic capacitor with a number of terminals equal to 2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |