
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 4V DC rating. Features X5R dielectric, 20% tolerance, and a compact 0603 (1608 metric) surface mount package. Operates across a wide temperature range of -55°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Samsung CL10A106MR8NNNC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A106MR8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
