
The CL10A224KB8NNNC is a 220nF multilayer ceramic capacitor from Samsung, rated for 50V with a 10% tolerance. It has a 0603 package size and is surface mountable. The capacitor operates over a temperature range of -55°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Samsung CL10A224KB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A224KB8NNNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A224KB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
