
The CL10A224KP8NNNC is a 220nF ceramic capacitor with a 10% tolerance, operating within a temperature range of -55°C to 85°C. It features a 0603 package and is constructed from ceramic material with a X5R dielectric. This component is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Samsung CL10A224KP8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A224KP8NNNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A224KP8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.