
The CL10A225KA5LNNC is a 2.2uF ceramic capacitor with a 25V voltage rating and 10% tolerance. It has a 0603 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It is constructed with a flat, X5R dielectric material and is available in tape and reel packaging.
Sign in to ask questions about the Samsung CL10A225KA5LNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A225KA5LNNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A225KA5LNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.