Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C Low ESR T/R
Samsung CL10A225KA5LNND technical specifications.
| Capacitance | 2.2uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.