
This 2.2uF ceramic capacitor features a 6.3V voltage rating and 10% tolerance. It has a X5R dielectric and is constructed in a flat, multilayer ceramic (MLCC) configuration. The component is available in a 0603 package, which is a surface mount type with dimensions of 0.8mm depth, 0.5mm height, 1.6mm length, and 0.031inch width. Operating temperature range is -55°C to 85°C, and it is compliant with RoHS regulations.
Samsung CL10A225KQ5LNNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.02inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A225KQ5LNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
