
This 2.2uF ceramic capacitor has a voltage rating of 6.3V and is constructed with X5R dielectric material. It is available in a 0603 package and is suitable for surface mount applications. The operating temperature range is -55°C to 85°C, and it is compliant with RoHS regulations.
Samsung CL10A225MQ8NNNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A225MQ8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
