
The CL Series ceramic capacitor features a capacitance of 2.2uF with a tolerance of 20% and a voltage rating of 6.3V. It is constructed with a flat construction and has a dielectric of X5R. The capacitor is available in a 0603 package type and is surface mountable. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in a tape and reel packaging with a quantity of 10,000 pieces.
Samsung CL10A225MQ8NNND technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A225MQ8NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
