This 2.2uF ceramic chip capacitor is rated for 6.3VDC with a 20% tolerance and features an X5R dielectric. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for microwave applications and is available in a 0603 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |