
Multilayer Ceramic Capacitor, 22µF capacitance, 6.3V voltage rating, and 10% tolerance. Features X5R dielectric with a maximum operating temperature of 85°C and a minimum of -55°C. Surface mountable in a 0603 (1608 metric) case code, with dimensions of 0.063" length, 0.031" width, and 0.035" thickness. Packaged on cut tape and RoHS compliant.
Samsung CL10A226KQ8NRNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A226KQ8NRNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
