
General purpose ceramic chip capacitor, 22µF capacitance, 6.3V voltage rating, and ±20% tolerance. Features X5R dielectric in a 0603 (1608 metric) surface mount package. Operates from -55°C to +85°C with a 0.8mm height and 1.6mm length. Packaged on a 7" reel, this RoHS compliant component is constructed from ceramic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10A226MQ8NRNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A226MQ8NRNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
