
The CL10A226MQ8NUNE is a 22uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It is available in a 0603 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in cut tape.
Sign in to ask questions about the Samsung CL10A226MQ8NUNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A226MQ8NUNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.041inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A226MQ8NUNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.