This 3.3uF ceramic chip capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a X5R dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for operation between -55°C and 85°C and is suitable for microwave applications. It has a height of 0.8mm and is designed for surface mount applications in the 0603 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |