
The CL10A474KA8NFNC is a multilayer ceramic capacitor with a capacitance of 470nF and a voltage rating of 25V. It has a tolerance of 10% and is packaged in a 0603 case. The capacitor is made of ceramic material and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Samsung CL10A474KA8NFNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A474KA8NFNC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A474KA8NFNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
