
This 470nF multilayer ceramic capacitor has a 10% tolerance and a 50V voltage rating. It is constructed with a ceramic dielectric material and has a flat construction. The capacitor is packaged in a 0603 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Samsung CL10A474KB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10A474KB8NNNC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A474KB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
