This 0.47uF ceramic chip capacitor has a 50VDC rating with a 10% tolerance and is constructed with X5R dielectric material. It is available in a 0603 package and is designed for surface mount applications. The operating temperature range is -55°C to 85°C. The capacitor is a multilayer ceramic (MLCC) type and has a height of 0.8mm.
Samsung CL10A474KB8NNNL technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.