
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 25V DC rated voltage. Features X5R dielectric material, 10% tolerance, and a 0603 (1608 metric) surface mount case code. Operates across a temperature range of -55°C to 85°C. Lead-free and RoHS compliant, supplied in cut tape packaging.
Samsung CL10A475KA8NQNC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A475KA8NQNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
