Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 35V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This two-terminal component is designed for surface-mount (SMD) applications, packaged in a 0603 size. Offers 10% capacitance tolerance.
Samsung CL10A475KL8NRNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL10A475KL8NRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.