The CL10A475KP5LNNC is a 10V rated ceramic capacitor with a capacitance of 4.7uF. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package, measuring 0.8mm in width and 1.6mm in length, with a height of 0.5mm. It is a multilayer ceramic capacitor, suitable for use in a variety of applications.
Samsung CL10A475KP5LNNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.