
The CL10A475KP8NNND is a 4.7uF ceramic capacitor with a 10% tolerance, suitable for use in surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed from ceramic material and has a dielectric of X5R. It is available in a 0603 package type and is packaged on a tape and reel.
Samsung CL10A475KP8NNND technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A475KP8NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
