
The CL Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 4.7uF and a voltage rating of 6.3V. It has a tolerance of 10% and is available in a 0603 package. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is supplied on cut tape.
Samsung CL10A475KQ5LNNC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.02inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.