This 4.7uF ceramic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is constructed with X5R dielectric material and has a maximum operating temperature of 85°C. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It is lead free and RoHS compliant.
Samsung CL10A475MQ8NNNC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10A475MQ8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
