
Surface mount ceramic capacitor with 1nF capacitance and 50V DC rating. Features X7R dielectric, ±10% tolerance, and a 0603 (1608 metric) case size. Operating temperature range from -55°C to +125°C. Lead-free and RoHS compliant, supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10B102KB8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B102KB8NNNC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B102KB8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
