
This 10% 1nF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125°C. It is constructed with a flat design and has a dielectric of X7R. The capacitor is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a 0603 package type and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10B102KB8NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B102KB8NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
