This 0.01uF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It features a 16VDC working voltage and 10% capacitance tolerance. The capacitor is constructed with X7R dielectric material and has a 0603 package case style. It is suitable for use in general electronic circuits.
Checking distributor stock and pricing after the page loads.
Samsung CL10B103KO85PNC technical specifications.
| Capacitance | 0.01uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.