The CL10B103MB8NCNL is a 10nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 0603 package with a height of 0.8mm and a length of 1.6mm. It is surface mountable and packaged on a tape and reel. The capacitor is RoHS compliant and has a tolerance of 20%. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |