This 10uF ceramic capacitor from Samsung features a 50V DC rated voltage and operates within a temperature range of -55 to 125 degrees Celsius. It has a compact 0603 package size with dimensions of 0.8mm width and 1.6mm length. The capacitor is a multilayer ceramic type with a capacitance of 0.1uF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |