
This 100nF ceramic capacitor from Samsung has a voltage rating of 25V and a tolerance of 10%. It is available in a 0603 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant.
Samsung CL10B104KA8NNWC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
