
This 100nF multilayer ceramic capacitor from Samsung features a 50V voltage rating and 10% tolerance. It is available in a 0603 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200 ratings.
Sign in to ask questions about the Samsung CL10B104KB85PND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B104KB85PND technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 900um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B104KB85PND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.