Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R
Samsung CL10B104KB8SFNL technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B104KB8SFNL to view detailed technical specifications.
No datasheet is available for this part.