0.1µF, 50V multilayer ceramic capacitor with X7R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. Designed with soft termination for enhanced reliability and packaged in a 0603 SMD footprint. Suitable for automotive applications.
Sign in to ask questions about the Samsung CL10B104KB8WPNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10B104KB8WPNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10B104KB8WPNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.