
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 16V voltage rating. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount package. Designed for automotive applications with AEC-Q200 qualification and a maximum operating temperature of 125°C. Includes soft termination for enhanced reliability and is supplied on tape and reel.
Samsung CL10B104KO85PNC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B104KO85PNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
