This 0.1uF ceramic capacitor from Samsung features a DC rated voltage of 16V and operates within a temperature range of -55 to 125C. The capacitor is packaged in a 0603 form factor, measuring 0.8mm in width and 1.6mm in length. It is a multilayer ceramic capacitor, suitable for various electronic applications.
Samsung CL10B104KO85PNL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.